+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLED9S

Thyristor: PLED; DO214AA; SMD; 9÷18V; Features: open LED protector

Manufacturer: LITTELFUSE

Manufacturer part number:
PLED9S
TME Symbol:
PLED9S-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
PLED
Case
DO214AA
Mounting
SMD
Breakdown voltage
9...18V
Features of semiconductor devices
open LED protector
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Thyristors - others LITTELFUSE,
*
PLED9S
0 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)