+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | polymer | |
Capacitance | 150µF | |
Operating voltage | 20V DC | |
Mounting | THT | |
Tolerance | ±20% | |
Body dimensions | Ø10x13mm | |
Terminal pitch | 5mm | |
Kind of capacitor | low ESR | |
Manufacturer series | PLF | |
Service life | 2000h | |
Operating temperature | -55...105°C |