+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLNA2HW

Limit switch; roller lever; NC x2; 10A; PG11; IP65; 84x46x40mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
PLNA2HW
TME Symbol:
PLNA2HW

Specification

Manufacturer
LOVATO ELECTRIC
Type of sensor
limit switch
Kind of actuator
roller lever
Output configuration
NC x2
Contact current max.
10A
Connection
PG11
IP rating
IP65
Body dimensions
84x46x40mm
Number of mounting holes
4
Operating temperature
-25...70°C
Body material
metal
Mounting holes pitch
72x35.5mm
Gross weight316 g
Certificates
EAN code8013975078310
See other products in this category: Limit Switches LOVATO ELECTRIC,
*
PLNA2HW
0 in TME stock
Net price for quantities from 1 pcs - 63.17 USDGross price for quantities from 1 pcs - 63.17 USD
Net price for quantities from 5 pcs - 59.22 USDGross price for quantities from 5 pcs - 59.22 USD
Net price for quantities from 10 pcs - 55.27 USDGross price for quantities from 10 pcs - 55.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.