+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of sensor | limit switch | |
Kind of actuator | plunger | |
Output configuration | NO x2 | |
Contact current max. | 10A | |
Connection | PG11 | |
IP rating | IP40 | |
Body dimensions | 84x46x40mm | |
Number of mounting holes | 4 | |
Operating temperature | -25...70°C | |
Body material | metal | |
Mounting holes pitch | 72x35.5mm |