+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLNU1HW

Limit switch; roller lever; NC + NO; 10A; PG11; IP65; 84x46x40mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
PLNU1HW
TME Symbol:
PLNU1HW

Specification

Manufacturer
LOVATO ELECTRIC
Type of sensor
limit switch
Kind of actuator
roller lever
Output configuration
NC + NO
Contact current max.
10A
Connection
PG11
IP rating
IP65
Body dimensions
84x46x40mm
Number of mounting holes
4
Operating temperature
-25...70°C
Body material
metal
Mounting holes pitch
72x35.5mm
Gross weight314 g
Certificates
EAN code8013975078631
See other products in this category: Limit Switches LOVATO ELECTRIC,
*
PLNU1HW
0 in TME stock
Net price for quantities from 1 pcs - 59.37 USDGross price for quantities from 1 pcs - 59.37 USD
Net price for quantities from 5 pcs - 55.66 USDGross price for quantities from 5 pcs - 55.66 USD
Net price for quantities from 10 pcs - 51.95 USDGross price for quantities from 10 pcs - 51.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.