+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLP2-125

Fiber for LED; Ø3mm; L: 3.2mm; round; Front: convex; straight; LEDs


Manufacturer: BIVAR

Manufacturer part number:
PLP2-125
TME Symbol:
PLP2-125

Specification

Manufacturer
BIVAR
Type of optoelectronics accessories
Fiber for LED
Face dimensions
Ø3mm
Length
3.2mm
Shape
round
Front
convex
Holder variant
straight
Colour
transparent
Application
LEDs
Manufacturer series
PLP2
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
See other products from this series.:
*
PLP2-125
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 5 pcs - 0.76 USDGross price for quantities from 5 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Packaging method by the manufacturer:Bag = 200 pcsBag = 500 pcs