+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLP2-3MM

Fiber for LED; Ø3mm; L: 3mm; round; Front: convex; straight; LEDs


Manufacturer: BIVAR

Manufacturer part number:
PLP2-3MM
TME Symbol:
PLP2-3MM

Specification

Manufacturer
BIVAR
Type of optoelectronics accessories
Fiber for LED
Face dimensions
Ø3mm
Length
3mm
Shape
round
Front
convex
Holder variant
straight
Colour
transparent
Application
LEDs
Manufacturer series
PLP2
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
See other products from this series.:
*
PLP2-3MM
20 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 0.90 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Packaging method by the manufacturer:Bag = 100 pcs