+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of optoelectronics accessories | Fiber for LED | |
Face dimensions | Ø2.3mm | |
Length | 6mm | |
Shape | round | |
Front | flat | |
Holder variant | straight | |
Colour | transparent | |
Application | LEDs | |
Manufacturer series | PLPC2 |