+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLPC3-10MM

Fiber for LED; Ø3.3mm; L: 10mm; round; Front: flat; straight; LEDs


Manufacturer: BIVAR

Manufacturer part number:
PLPC3-10MM
TME Symbol:
PLPC3-10MM

Specification

Manufacturer
BIVAR
Type of optoelectronics accessories
Fiber for LED
Face dimensions
Ø3.3mm
Length
10mm
Shape
round
Front
flat
Holder variant
straight
Colour
transparent
Application
LEDs
Manufacturer series
PLPC3
Gross weight0.076 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
See other products from this series.:
*
PLPC3-10MM
65 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 5 pcs - 1.85 USDGross price for quantities from 5 pcs - 1.85 USD
Net price for quantities from 25 pcs - 1.65 USDGross price for quantities from 25 pcs - 1.65 USD
Packaging method by the manufacturer:
Bag = 100 pcs