+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of LED accessories | Fiber for LED | |
Face dimensions | Ø3.3mm | |
Length | 6.4mm | |
Shape | round | |
Front | flat | |
Holder variant | straight | |
Colour | transparent | |
Manufacturer series | PLPC3 |