+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BIVAR | |
Type of optoelectronics accessories | Fiber for LED | |
Face dimensions | Ø3.3mm | |
Length | 5mm | |
Shape | round | |
Front | flat | |
Holder variant | straight | |
Colour | transparent | |
Application | LEDs | |
Manufacturer series | PLPC3 |