+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLPQ3-100

Fiber for LED; 3.3x3.3mm; L: 2.5mm; square; Front: convex; straight

Manufacturer: BIVAR

Manufacturer part number:
PLPQ3-100
TME Symbol:
PLPQ3-100

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Face dimensions
3.3x3.3mm
Length
2.5mm
Shape
square
Front
convex
Holder variant
straight
Colour
transparent
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
*
PLPQ3-100
100 in TME stock
Net price for quantities from 1 pcs - 3.91 USDGross price for quantities from 1 pcs - 3.91 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
Net price for quantities from 1000 pcs - 1.25 USDGross price for quantities from 1000 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs