+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLT1.5I-C0

Cable tie; L: 142mm; W: 3.6mm; polyamide; black; 178N; Ømax: 35mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT1.5I-C0
TME Symbol:
PLT1.5I-C0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
142mm
Tie width
3.6mm
Tie material
polyamide
Colour
black
Tie strength
178N
Loop diameter max
35mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PLT
Resistance to
UV rays
Gross weight0.627 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT1.5I-C0
6700 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs