+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLT1.5I-M109

Cable tie; L: 142mm; W: 3.6mm; polypropylene; green; 80N; -60÷115°C


Manufacturer: PANDUIT

Manufacturer part number:
PLT1.5I-M109
TME Symbol:
PLT1.5I-M109

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
142mm
Tie width
3.6mm
Tie material
polypropylene
Colour
green
Tie strength
80N
Operating temperature
-60...115°C
Manufacturer series
Pan-Ty®
Gross weight0.492 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT1.5I-M109
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs