+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLT1.5I-M69

Cable tie; L: 142mm; W: 3.6mm; polyamide; natural; 180N


Manufacturer: PANDUIT

Manufacturer part number:
PLT1.5I-M69
TME Symbol:
PLT1.5I-M69

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
142mm
Tie width
3.6mm
Tie material
polyamide
Colour
natural
Tie strength
180N
Gross weight0.64 g
Certificates
See other products in this category: Cable Ties PANDUIT,
*
PLT1.5I-M69
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
Net price for quantities from 20000 pcs - 0.07 USDGross price for quantities from 20000 pcs - 0.07 USD