+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLT1M-C186

Cable tie; L: 100mm; W: 2.5mm; polypropylene; blue; 67N; Ømax: 22mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT1M-C186
TME Symbol:
PLT1M-C186

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with metal
Length
0.1m
Tie width
2.5mm
Tie material
polypropylene
Colour
blue
Tie strength
67N
Loop diameter max
22mm
Operating temperature
-40...115°C
Manufacturer series
Pan-Ty® PLT
Resistance to
temperature, UV rays
Application
food industry
Gross weight0.335 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT1M-C186
3500 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs