+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLT1S-M30

Cable tie; L: 122mm; W: 4.8mm; polyamide; black; 222N; Ømax: 25mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT1S-M30
TME Symbol:
PLT1S-M30

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
122mm
Tie width
4.8mm
Tie material
polyamide
Colour
black
Tie strength
222N
Loop diameter max
25mm
Operating temperature
-60...115°C
Manufacturer series
Pan-Ty® PLT
Resistance to
temperature
Gross weight0.91 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT1S-M30
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD