+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLT3H-TL0

Cable tie; L: 290mm; W: 7.6mm; polyamide; black; 534N; Ømax: 76mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT3H-TL0
TME Symbol:
PLT3H-TL0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
290mm
Tie width
7.6mm
Tie material
polyamide
Colour
black
Tie strength
534N
Loop diameter max
76mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PLT
Resistance to
UV rays
Gross weight4.6 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT3H-TL0
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 1250 pcs - 0.21 USDGross price for quantities from 1250 pcs - 0.21 USD
Net price for quantities from 2500 pcs - 0.19 USDGross price for quantities from 2500 pcs - 0.19 USD
Packaging method by the manufacturer:
Bag = 250 pcs