+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLT3H-TL100

Cable tie; L: 290mm; W: 7.6mm; black; polypropylene; 222N; Ømax: 76mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT3H-TL100
TME Symbol:
PLT3H-TL100

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
290mm
Tie width
7.6mm
Colour
black
Tie material
polypropylene
Tie strength
222N
Loop diameter max
76mm
Operating temperature
-60...115°C
Manufacturer series
Pan-Ty® PLT
Resistance to
temperature, UV rays
Gross weight3.65 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT3H-TL100
500 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 1250 pcs - 0.30 USDGross price for quantities from 1250 pcs - 0.30 USD
Net price for quantities from 2500 pcs - 0.26 USDGross price for quantities from 2500 pcs - 0.26 USD
Packaging method by the manufacturer:Bag = 250 pcs