+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLT3I-M30

Cable tie; L: 290mm; W: 3.7mm; polyamide; black; 178N; Ømax: 76mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT3I-M30
TME Symbol:
PLT3I-M30

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
290mm
Tie width
3.7mm
Tie material
polyamide
Colour
black
Tie strength
178N
Loop diameter max
76mm
Operating temperature
-60...115°C
Manufacturer series
Pan-Ty® PLT
Resistance to
temperature
Gross weight1.63 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT3I-M30
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD