+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLT3S-M109

Cable tie; L: 292mm; W: 4.8mm; polypropylene; green; 133N; Ømax: 76mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT3S-M109
TME Symbol:
PLT3S-M109

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
292mm
Tie width
4.8mm
Tie material
polypropylene
Colour
green
Tie strength
133N
Loop diameter max
76mm
Operating temperature
-60...115°C
Manufacturer series
Pan-Ty® PLT
Resistance to
temperature, UV rays
Gross weight1.502 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT3S-M109
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.14 USD