+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLT4.5S-C0

Cable tie; L: 394mm; W: 4.8mm; black; polyamide; 222N; Ømax: 114mm

Manufacturer: PANDUIT

Manufacturer part number:
PLT4.5S-C0
TME Symbol:
PLT4.5S-C0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
394mm
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
222N
Loop diameter max
114mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PLT
Resistance to
UV rays
Gross weight3.18 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT4.5S-C0
0 in TME stock
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs