+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLT4H-L76

Cable tie; L: 371mm; W: 7.6mm; light-blue; TEFZEL; 534N; Ømax: 102mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT4H-L76
TME Symbol:
PLT4H-L76

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
371mm
Tie width
7.6mm
Colour
light-blue
Tie material
TEFZEL
Tie strength
534N
Loop diameter max
102mm
Flammability rating
UL94V-0
Operating temperature
-60...170°C
Manufacturer series
Pan-Ty® PLT
Resistance to
temperature
Gross weight5.67 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT4H-L76
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 6.70 USDGross price for quantities from 50 pcs - 6.70 USD
Net price for quantities from 250 pcs - 6.14 USDGross price for quantities from 250 pcs - 6.14 USD
Net price for quantities from 500 pcs - 5.40 USDGross price for quantities from 500 pcs - 5.40 USD