+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLT4H-L96A

Cable tie; L: 366mm; W: 7.6mm; blue; polyamide; 534N; Ømax: 102mm

Manufacturer: PANDUIT

Manufacturer part number:
PLT4H-L96A
TME Symbol:
PLT4H-L96A

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
366mm
Tie width
7.6mm
Colour
blue
Tie material
polyamide
Tie strength
534N
Loop diameter max
102mm
Gross weight7 g
Certificates
See other products in this category: Cable Ties PANDUIT,
*
PLT4H-L96A
0 in TME stock
Net price for quantities from 200 pcs - 0.83 USDGross price for quantities from 200 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
No. of pieces (Multiplicity: 50)