+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLT4H-TL76

Cable tie; L: 371mm; W: 7.6mm; TEFZEL; light-blue; 534N; Ømax: 102mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT4H-TL76
TME Symbol:
PLT4H-TL76

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
371mm
Tie width
7.6mm
Tie material
TEFZEL
Colour
light-blue
Tie strength
534N
Loop diameter max
102mm
Flammability rating
UL94V-0
Operating temperature
-60...170°C
Manufacturer series
Pan-Ty® PLT
Resistance to
temperature
Gross weight2.44 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT4H-TL76
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 3.87 USDGross price for quantities from 250 pcs - 3.87 USD
Net price for quantities from 1250 pcs - 3.58 USDGross price for quantities from 1250 pcs - 3.58 USD
Net price for quantities from 2500 pcs - 3.14 USDGross price for quantities from 2500 pcs - 3.14 USD