+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLT4I-M

Cable tie; L: 368mm; W: 3.7mm; polyamide; natural; 178N; Ømax: 102mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT4I-M
TME Symbol:
PLT4I-M

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
368mm
Tie width
3.7mm
Tie material
polyamide
Colour
natural
Tie strength
178N
Loop diameter max
102mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PLT
Gross weight2 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT4I-M
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.14 USD