+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLT4S-M120

Cable tie; L: 368mm; W: 4.8mm; black; polyamide; 178N; Ømax: 102mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT4S-M120
TME Symbol:
PLT4S-M120

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
368mm
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
178N
Loop diameter max
102mm
Flammability rating
UL94HB
Operating temperature
-60...90°C
Manufacturer series
Pan-Ty® PLT
Resistance to
UV rays
Gross weight2.72 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT4S-M120
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
Net price for quantities from 5000 pcs - 0.41 USDGross price for quantities from 5000 pcs - 0.41 USD
Net price for quantities from 10000 pcs - 0.37 USDGross price for quantities from 10000 pcs - 0.37 USD