+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLT5BPH1015R6SNL

Inductor: wire; R: 5.2mΩ; Z: 100Ω; SMD; 80VDC; 5.6A; 10MHz; 5x5x5mm


Manufacturer: MURATA

Manufacturer part number:
PLT5BPH1015R6SNL
TME Symbol:
PLT5BPH1015R6SNL

Specification

Manufacturer
MURATA
Type of inductor
wire
Resistance
5.2mΩ
Min. insulation resistance
10MΩ
Impedance
100Ω
Mounting
SMD
Operating voltage
80V DC
Operating current
5.6A
Manufacturer series
PLT5B
Test frequency
10MHz
Body dimensions
5x5x5mm
Roll diameter max.
180mm
Operating temperature
-55...150°C
Gross weight0.573 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
PLT5BPH1015R6SNL
787 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.34 USDGross price for quantities from 25 pcs - 1.34 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
Net price for quantities from 300 pcs - 0.92 USDGross price for quantities from 300 pcs - 0.92 USD
Net price for quantities from 600 pcs - 0.86 USDGross price for quantities from 600 pcs - 0.86 USD
Net price for quantities from 900 pcs - 0.84 USDGross price for quantities from 900 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 300 pcs