+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of inductor | wire | |
Resistance | 22.1mΩ | |
Min. insulation resistance | 10MΩ | |
Impedance | 500Ω | |
Mounting | SMD | |
Operating voltage | 80V DC | |
Operating current | 3.1A | |
Manufacturer series | PLT5B | |
Test frequency | 10MHz | |
Body dimensions | 5x5x5mm | |
Roll diameter max. | 180mm | |
Operating temperature | -55...150°C |