+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLT6EH-C

Cable tie; L: 564mm; W: 12.7mm; natural; polyamide; 1112N; -60÷85°C


Manufacturer: PANDUIT

Manufacturer part number:
PLT6EH-C
TME Symbol:
PLT6EH-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
564mm
Tie width
12.7mm
Colour
natural
Tie material
polyamide
Tie strength
1112N
Loop diameter max
152mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PLT
Gross weight14.87 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT6EH-C
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 0.85 USD
Net price for quantities from 1000 pcs - 0.76 USDGross price for quantities from 1000 pcs - 0.76 USD
Packaging method by the manufacturer:Bag = 100 pcs