+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLT6LH-C

Cable tie; L: 556mm; W: 7.6mm; natural; polyamide; 534N; Ømax: 152mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT6LH-C
TME Symbol:
PLT6LH-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
556mm
Tie width
7.6mm
Colour
natural
Tie material
polyamide
Tie strength
534N
Loop diameter max
152mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PLT
Gross weight8.52 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT6LH-C
400 in TME stock
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs