+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLT7LH-C0

Cable tie; L: 627mm; W: 7.6mm; polyamide; black; 534N; Ømax: 178mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT7LH-C0
TME Symbol:
PLT7LH-C0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
627mm
Tie width
7.6mm
Tie material
polyamide
Colour
black
Tie strength
534N
Loop diameter max
178mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PLT
Resistance to
UV rays
Gross weight9.31 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT7LH-C0
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Packaging method by the manufacturer:
Bag = 100 pcs