+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PM-10-3.3

Power supply: switching; modular; 8.25W; 120÷370VDC; 85÷264VAC

Manufacturer: MEAN WELL

Manufacturer part number:
PM-10-3.3
TME Symbol:
PM-10-3.3

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
modular
Power
8.25W
Number of outputs
1
Output voltage
3.3V DC
Output current
2.5A
Operating temperature
-20...70°C
Mounting
PCB
Efficiency
66%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
70x50x22.7mm
Electrical connection
THT
Manufacturer series
PM-10
Power consumption without load
<0.5W
Kind of case
949A
Application
medical applications
Supply voltage
  • 85...264V AC
  • 120...370V DC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight101.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies MEAN WELL,
See other products from this series.:
*
PM-10-3.3
51 in TME stock
Net price for quantities from 1 pcs - 9.20 USDGross price for quantities from 1 pcs - 9.20 USD
Net price for quantities from 5 pcs - 8.73 USDGross price for quantities from 5 pcs - 8.73 USD
Net price for quantities from 10 pcs - 8.41 USDGross price for quantities from 10 pcs - 8.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts