+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PM-20-3.3

Power supply: switching; modular; 14.85W; 120÷370VDC; 85÷264VAC

Manufacturer: MEAN WELL

Manufacturer part number:
PM-20-3.3
TME Symbol:
PM-20-3.3

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
modular
Power
14.85W
Number of outputs
1
Output voltage
3.3V DC
Output current
4.5A
Operating temperature
-20...70°C
Mounting
PCB
Efficiency
71%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
94x56x22.7mm
Electrical connection
THT
Manufacturer series
PM-20
Power consumption without load
<0.8W
Kind of case
951A
Application
medical applications
Supply voltage
  • 85...264V AC
  • 120...370V DC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight166.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies MEAN WELL,
See other products from this series.:
*
PM-20-3.3
2 in TME stock
Net price for quantities from 1 pcs - 6.29 USDGross price for quantities from 1 pcs - 6.29 USD
Net price for quantities from 5 pcs - 5.97 USDGross price for quantities from 5 pcs - 5.97 USD
Net price for quantities from 10 pcs - 5.72 USDGross price for quantities from 10 pcs - 5.72 USD
Net price for quantities from 20 pcs - 5.53 USDGross price for quantities from 20 pcs - 5.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts