+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PM-2/3A

Ammeter; on panel; I DC: 0÷3A; Class: 2; Int.resist: 20mΩ; Ø37.5mm

Manufacturer: MONACOR

Manufacturer part number:
PM-2/3A
TME Symbol:
PM-2/3A

Specification

Manufacturer
MONACOR
Type of meter
ammeter
Kind of measurement
direct
Mounting
on panel
DC current measuring range
0...3A
Kind of meter
analogue, mounting
Accuracy class
2
Mechanical mounting
4 screws on the meter's rear
Measurement
DC current
Internal resistance
20mΩ
Dimensions (W x H x D)
60.3x46.3x39mm
Mounting hole dimensions
Ø37.5mm
Measuring instrument features
possibility of scale illumination by means of two 6V bulbs
Gross weight67.7 g

WATCH VIDEO

See other products in this category: Ammeters MONACOR
*
PM-2/3A
Product withdrawn from the offer
Use the specification table below to search for similar products