+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PM-2/5A

Ammeter; on panel; I DC: 0÷5A; Class: 2; Int.resist: 12mΩ; Ø37.5mm


Manufacturer: MONACOR

Manufacturer part number:
PM-2/5A
TME Symbol:
PM-2/5A

Specification

Manufacturer
MONACOR
Type of meter
ammeter
Kind of measurement
direct
Mounting
on panel
DC current measuring range
0...5A
Kind of meter
analogue, mounting
Accuracy class
2
Mechanical mounting
4 screws on the meter's rear
Measurement
DC current
Internal resistance
12mΩ
Dimensions (W x H x D)
60.3x46.3x39mm
Mounting hole dimensions
Ø37.5mm
Measuring instrument features
possibility of scale illumination by means of two 6V bulbs
Gross weight68.2 g

WATCH VIDEO

See other products in this category: Ammeters MONACOR,
*
PM-2/5A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.72 USDGross price for quantities from 1 pcs - 35.72 USD
Net price for quantities from 3 pcs - 33.68 USDGross price for quantities from 3 pcs - 33.68 USD
Net price for quantities from 5 pcs - 31.38 USDGross price for quantities from 5 pcs - 31.38 USD