+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEC1-12704

Module: Peltier; 15.4V; 4A; 40x40x4.7mm; 33.4W; Al2O3; 20AWG; 66°C

Manufacturer: STONECOLD

Manufacturer part number:
TEC1-12704
TME Symbol:
PM-40X40-33.4

Specification

Manufacturer
STONECOLD
Type of semiconductor module
Peltier
Max. operating voltage
15.4V
Max. operating current
4A
Body dimensions
40x40x4.7mm
Max. heat pump capacity
33.4W
Material
Al2O3
Wire size
20AWG
Cable length
0.15m
Contact material
BiSn
Max. temperature difference
66°C
Resistance
2.85Ω
Wire insulation material
PTFE
Operating temperature
max. 80°C
Gross weight26.1 g
See other products in this category: Peltier modules STONECOLD
*
TEC1-12704
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 1 pcs