+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9823002

Mounting plate; steel; W: 149mm; L: 64mm; Plating: zinc; EURONORD

Manufacturer: FIBOX

Manufacturer part number:
9823002
TME Symbol:
PM0816

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
steel
Width
149mm
Length
64mm
Plating material
zinc
Related items
P081606
Application - series/manufacturer
EURONORD
Gross weight200 g
Certificates
EAN code6418074034465

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
9823002
0 in TME stock
Net price for quantities from 1 pcs - 6.15 USDGross price for quantities from 1 pcs - 6.15 USD
Net price for quantities from 8 pcs - 5.75 USDGross price for quantities from 8 pcs - 5.75 USD
Net price for quantities from 12 pcs - 5.43 USDGross price for quantities from 12 pcs - 5.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.