+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9823006

Mounting plate; steel; W: 146mm; L: 146mm; Plating: zinc; EURONORD

Manufacturer: FIBOX

Manufacturer part number:
9823006
TME Symbol:
PM1616

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
steel
Width
146mm
Length
146mm
Plating material
zinc
Related items
P161609
Application - series/manufacturer
EURONORD
Gross weight200 g
Certificates
EAN code6418074034489

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
9823006
0 in TME stock
Net price for quantities from 1 pcs - 16.01 USDGross price for quantities from 1 pcs - 16.01 USD
Net price for quantities from 2 pcs - 15.07 USDGross price for quantities from 2 pcs - 15.07 USD
Net price for quantities from 3 pcs - 14.13 USDGross price for quantities from 3 pcs - 14.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.