+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9823009

Mounting plate; steel; W: 240mm; L: 231mm; Plating: zinc; EURONORD

Manufacturer: FIBOX

Manufacturer part number:
9823009
TME Symbol:
PM2526

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
steel
Width
240mm
Length
231mm
Plating material
zinc
Related items
P252612
Application - series/manufacturer
EURONORD
Gross weight618.6 g
Certificates
EAN code6418074035776

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
9823009
1 in TME stock
Net price for quantities from 1 pcs - 22.47 USDGross price for quantities from 1 pcs - 22.47 USD
Net price for quantities from 2 pcs - 21.15 USDGross price for quantities from 2 pcs - 21.15 USD
Net price for quantities from 3 pcs - 19.83 USDGross price for quantities from 3 pcs - 19.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts