+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PM2E-1LAS

Power LED; amber; STAR; 130°; 350mA; 587÷597nm; 51.7÷58.9lm; 1W

Manufacturer: ProLight Opto

Manufacturer part number:
PM2E-1LAS
TME Symbol:
PM2E-1LAS

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
amber
LED version
STAR
Viewing angle
130°
LED current
350mA
Wavelength
587...597nm
Luminosity
51.7...58.9lm
Maximum power
1W
LED lens
transparent
Manufacturer series
Proeon
Operating temperature
-40...90°C
Shape
lambertian
Operating voltage
1.75...3V DC
Gross weight1.837 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter ProLight Opto
*
PM2E-1LAS
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 20 pcs