+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PM2E-1LBS

Power LED; blue; STAR; 130°; 350mA; 455÷475nm; 23.5÷30.6lm; 1W


Manufacturer: ProLight Opto

Manufacturer part number:
PM2E-1LBS
TME Symbol:
PM2E-1LBS

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
blue
LED version
STAR
Viewing angle
130°
LED current
350mA
Wavelength
455...475nm
Luminosity
23.5...30.6lm
Maximum power
1W
LED lens
transparent
Manufacturer series
Proeon
Operating temperature
-40...90°C
Shape
lambertian
Operating voltage
2.85...3.85V DC
Gross weight1.833 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter ProLight Opto,
See other products from this series.:
*
PM2E-1LBS
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 2 000.
Multiplicity: 50.
Product for special order
Packaging method by the manufacturerTube = 20 pcs