+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PM2E-1LGE

Power LED; green; EMITER; 130°; 350mA; 515÷535nm; 87.4÷99.6lm; 1W


Manufacturer: ProLight Opto

Manufacturer part number:
PM2E-1LGE
TME Symbol:
PM2E-1LGE

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
green
LED version
EMITER
Viewing angle
130°
LED current
350mA
Wavelength
515...535nm
Luminosity
87.4...99.6lm
Maximum power
1W
LED lens
transparent
Manufacturer series
Proeon
Operating temperature
-40...90°C
Shape
lambertian
Operating voltage
2.85...3.85V DC
Gross weight0.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter ProLight Opto,
See other products from this series.:
*
PM2E-1LGE
2222 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs