+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ProLight Opto | |
Type of diode | power LED | |
LED colour | green | |
LED version | STAR | |
Viewing angle | 130° | |
LED current | 350mA | |
Wavelength | 515...535nm | |
Luminosity | 87.4...99.6lm | |
Maximum power | 1W | |
LED lens | transparent | |
Manufacturer series | Proeon | |
Operating temperature | -40...90°C | |
Shape | lambertian | |
Operating voltage | 2.85...3.85V DC |