+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PM2E-1LLE

Power LED; UV; 130°; 350mA; 1W; 390÷410nm; 2.85÷4.1VDC; SMD; EMITER


Manufacturer: ProLight Opto

Manufacturer part number:
PM2E-1LLE
TME Symbol:
PM2E-1LLE

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
UV
Viewing angle
130°
LED current
350mA
Maximum power
1W
Wavelength
390...410nm
Operating voltage
2.85...4.1V DC
Mounting
SMD
Shape
lambertian
LED version
EMITER
Manufacturer series
Proeon
Radiant power
635mW
LED lens
transparent
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.546 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs ProLight Opto,
See other products from this series.:
*
PM2E-1LLE
2215 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 5 pcs - 1.10 USDGross price for quantities from 5 pcs - 1.10 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD
Packaging method by the manufacturer:Tube = 50 pcs