+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PM2E-1LWE

Power LED; white cold; EMITER; 1W; 4500-5650K; 120÷155lm; 130°


Manufacturer: ProLight Opto

Manufacturer part number:
PM2E-1LWE
TME Symbol:
PM2E-1LWE

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
white cold
LED version
EMITER
Maximum power
1W
Colour temperature
4500-5650K
Luminosity
120...155lm
Viewing angle
130°
LED current
350mA
Operating voltage
2.85...3.85V DC
LED lens
transparent
Manufacturer series
Proeon
Operating temperature
-40...90°C
Shape
lambertian
Gross weight0.543 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - Emiter ProLight Opto,
See other products from this series.:
*
PM2E-1LWE
2478 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.71 USDGross price for quantities from 5 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 2 000 pcs