+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PM2E-3LAE-SD

Power LED; amber; EMITER; 130°; 700mA; 587÷597nm; 99.6÷147.7lm; 3W


Manufacturer: ProLight Opto

Manufacturer part number:
PM2E-3LAE-SD
TME Symbol:
PM2E-3LAE-SD

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
amber
LED version
EMITER
Viewing angle
130°
LED current
700mA
Wavelength
587...597nm
Luminosity
99.6...147.7lm
Maximum power
3W
LED lens
transparent
Manufacturer series
Proeon
Operating temperature
-40...90°C
Shape
lambertian
Operating voltage
2...3.25V DC
Gross weight0.545 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter ProLight Opto,
See other products from this series.:
*
PM2E-3LAE-SD
2476 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 5 pcs - 1.07 USDGross price for quantities from 5 pcs - 1.07 USD
Net price for quantities from 25 pcs - 0.84 USDGross price for quantities from 25 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Packaging method by the manufacturer:Tube = 50 pcs