+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PM2E-3LGS-SD

Power LED; green; STAR; 130°; 700mA; 515÷535nm; 168.4÷192lm; 3W


Manufacturer: ProLight Opto

Manufacturer part number:
PM2E-3LGS-SD
TME Symbol:
PM2E-3LGS-SD

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
green
LED version
STAR
Viewing angle
130°
LED current
700mA
Wavelength
515...535nm
Luminosity
168.4...192lm
Maximum power
3W
LED lens
transparent
Manufacturer series
Proeon
Operating temperature
-40...90°C
Shape
lambertian
Operating voltage
3.1...4.35V DC
Gross weight1.717 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter ProLight Opto,
See other products from this series.:
*
PM2E-3LGS-SD
1525 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 5 pcs - 1.42 USDGross price for quantities from 5 pcs - 1.42 USD
Net price for quantities from 20 pcs - 1.10 USDGross price for quantities from 20 pcs - 1.10 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs