+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PM2E-3LWS-SD

Power LED; white cold; STAR; 3W; 4500-5650K; 249.6÷324.5lm; 130°

Manufacturer: ProLight Opto

Manufacturer part number:
PM2E-3LWS-SD
TME Symbol:
PM2E-3LWS-SD

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
white cold
LED version
STAR
Maximum power
3W
Colour temperature
4500-5650K
Luminosity
249.6...324.5lm
Viewing angle
130°
LED current
700mA
Operating voltage
3.1...4.1V DC
LED lens
transparent
Manufacturer series
Proeon
Operating temperature
-40...90°C
Shape
lambertian
Gross weight1.717 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - Emiter ProLight Opto,
See other products from this series.:
*
PM2E-3LWS-SD
566 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 20 pcs - 0.79 USDGross price for quantities from 20 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcsCardboard = 500 pcs