+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PM2K-2LKE-SD

IR transmitter; 925÷955nm; transparent; 840mW; 120°; 1.5÷2.3VDC


Manufacturer: ProLight Opto

Manufacturer part number:
PM2K-2LKE-SD
TME Symbol:
PM2K-2LKE-SD

Specification

Manufacturer
ProLight Opto
Type of diode
IR transmitter
Wavelength
925...955nm
LED lens
transparent
Radiant power
840mW
Viewing angle
120°
Operating voltage
1.5...2.3V DC
Dimensions
Ø7.26mm
LED current
1A
LED version
EMITER
Manufacturer series
Proeon
Gross weight0.507 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs ProLight Opto,
See other products from this series.:
*
PM2K-2LKE-SD
45 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 5 pcs - 1.56 USDGross price for quantities from 5 pcs - 1.56 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD
Net price for quantities from 500 pcs - 1.25 USDGross price for quantities from 500 pcs - 1.25 USD
Packaging method by the manufacturer:
Tube = 50 pcs